
BUD Industries NF-6614 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 172.98mm |
| Length | 400.82mm |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | NF |
| Weight | 11lb |
| Width | 144.78mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NF-6614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
