
BUD Industries NHC-14154 technical specifications.
| Body Color | White |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White |
| Depth | 167mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Series | Valuline |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NHC-14154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
