
BUD Industries PA-1110-MG technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Housing Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PA |
| Size | 17.5inch |
| Thickness | 3.05mm |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PA-1110-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
