
BUD Industries PA-1138-MG technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Housing Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PA |
| Size | 14inch |
| Thickness | 3.05mm |
| Weight | 3.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PA-1138-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
