BUD Industries PA-2402-MG technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PA |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PA-2402-MG to view detailed technical specifications.
No datasheet is available for this part.