BUD Industries PB-1549-BF technical specifications.
| Body Material | ABS, Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.875inch |
| Lead Free | Lead Free |
| Length | 3.05inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Series | Style C |
| Thickness | 0.07inch |
| Weight | 0.813lb |
| Width | 3.05inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1549-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
