
ABS plastic enclosure, black, 2" length, 1.5" width. Features UL94 V-0 flammability rating. Lead-free construction. Designed for box mounting.
BUD Industries PB-1558 technical specifications.
| Body Material | ABS |
| Package/Case | 052 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style A |
| Weight | 0.313lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
