BUD Industries PB-1560 technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 0.45inch |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Style A |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
