
BUD Industries PB-1562 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Depth | 0.89inch |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 25 |
| Series | Style A |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
