
General purpose enclosure, black ABS construction with a flammability rating of UL94 HB. Features a 0.7-inch depth and 1.55-inch square dimensions. Supplied in bulk packaging with 25 units per package.
BUD Industries PB-1563 technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Depth | 0.7inch |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Style A |
| Weight | 0.3lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
