
BUD Industries PB-1577-BF technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 0.75inch |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style C |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1577-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
