
BUD Industries PB-1578-TF technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.23inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Style B |
| Thickness | 0.07inch |
| Weight | 0.969lb |
| Width | 2.23inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1578-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
