
BUD Industries PB-1582-TF technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style B |
| Weight | 0.781lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1582-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
