
BUD Industries PBB-11819-3 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | PBB |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBB-11819-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
