
This general-purpose plastic box is made from ABS material, has a black color, and measures 1inch in height and 2inch in length. It features a UL94 V-0 flammability rating and is lead-free. The box is designed for box mounting and is available in a package quantity of 10.
BUD Industries PBC-1558-CN technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style A |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1558-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
