BUD Industries PBC-1560-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 12.96mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Style A |
| Weight | 0.5oz |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1560-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
