
BUD Industries PBC-1564-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 25 |
| Series | Style A |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1564-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
