
BUD Industries PBC-1565-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 34.8mm |
| Length | 69.09mm |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Style A |
| Weight | 5.899999oz |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1565-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
