
BUD Industries PBC-1575-C technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 0.9inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Style A |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1575-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
