
BUD Industries PBC-1576-CN technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style C |
| Weight | 4.5oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1576-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
