
BUD Industries PBC-1577-C technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 1.01inch |
| Flammability Rating | UL94 V-0 |
| Height | 0.78inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.03inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style A |
| Weight | 0.5oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1577-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
