
BUD Industries PBC-1583-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style A |
| Weight | 9.299999oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1583-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
