
BUD Industries PC-11402 technical specifications.
| Body Material | Polystyrene |
| Package/Case | 015 |
| Color | Grey |
| Depth | 5.3inch |
| Flammability Rating | UL94 HB |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 5.08inch |
| Material | Plastic, Polystyrene, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Plasticase Style A |
| Weight | 0.375lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
