BUD Industries PC-11418 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Polystyrene, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Plasticase Style B |
| Weight | 0.438lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
