BUD Industries PC-11460 technical specifications.
| Approvals | UL |
| Body Material | ABS, Thermoplastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Material | ABS, Plastic |
| Mount | Box |
| Series | Plasticase Style E |
| Weight | 0.325lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
