
BUD Industries PC-11475 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Series | Plasticase Style I |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
