
BUD Industries PC-11477 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.161inch |
| Length | 6.102inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | Plasticase Style I |
| Thickness | 0.118inch |
| Weight | 2.7oz |
| Width | 3.622inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
