
BUD Industries PC-11482-A technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Package/Case | 015 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 10.24inch |
| Material | Aluminium, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Series | Plasticase Style D |
| Weight | 1.1lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11482-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
