BUD Industries PC-11495 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Front |
| Packaging | Bulk |
| Series | Plasticase Style F |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
