
BUD Industries PC-11640 technical specifications.
| Color | Black |
| Depth | 9.18inch |
| Flammability Rating | UL94 V-0 |
| Height | 1.675inch |
| Lead Free | Lead Free |
| Length | 9.18inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Series | Plasticase Style H |
| Thickness | 0.12inch |
| Weight | 0.544lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
