
BUD Industries PC-11645 technical specifications.
| Color | Black |
| Depth | 9.18inch |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, ABS |
| Mount | Box |
| Packaging | Box |
| Series | Plasticase Style H |
| Weight | 0.656lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
