
BUD Industries PI-1902 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 3.45inch |
| Lead Free | Lead Free |
| Length | 1.95inch |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.138lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
