BUD Industries PI-1908-LG technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 5.91inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.14inch |
| Material | ABS, Plastic |
| Mount | Desktop |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.344lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1908-LG to view detailed technical specifications.
No datasheet is available for this part.
