
BUD Industries PIP-11772-C technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 2.953inch |
| Length | 7.087inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Panel |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | No |
| Series | PIP |
| Thickness | 0.118inch |
| Weight | 0.19lb |
| Width | 7.087inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PIP-11772-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
