
BUD Industries PMR-9453 technical specifications.
| Body Material | Steel |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.78m |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PMR-9453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
