
General purpose ABS plastic enclosure, grey, featuring UL94 HB flammability rating. Designed for panel mounting, this box offers IP65 and IP66 ingress protection. Dimensions are 4.53 inches long by 2.56 inches wide, with a weight of 0.31lb.
BUD Industries PN-1321-DGMB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Series | PN |
| Weight | 0.31lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1321-DGMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
