
General purpose non-metallic enclosure, 4.52" H x 3.54" W x 1.64" D, constructed from durable polycarbonate. Features a light gray housing with a UL94 HB flammability rating and a wide operating temperature range of -40°C to 120°C. Rated IP65 and IP66 for environmental protection, this enclosure is designed for wall mounting and offers lead-free construction.
BUD Industries PN-1323 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 2.17inch |
| Flammability Rating | UL94 HB |
| Height | 55.12mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 115.07mm |
| Material | Plastic, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of Ways | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.344lb |
| Width | 89.92mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
