
BUD Industries PN-1323-MOD technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Length | 4.528inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PN |
| Thickness | 0.12inch |
| Weight | 0.344lb |
| Width | 3.543inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries PN-1323-MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
