
Durable plastic enclosure, 6.73" L x 4.76" W x 2.17" D, constructed from impact-resistant polycarbonate. Features a grey housing with a clear lid, offering IP65 and IP66 ingress protection. Rated UL94 HB for flammability and operates within a temperature range of -40°C to 120°C. This RoHS compliant, lead-free enclosure is designed for wall mounting and includes UL approvals.
BUD Industries PN-1324-C technical specifications.
| Approvals | UL |
| Color | Grey, Clear |
| Depth | 2.17inch |
| Flammability Rating | UL94 HB |
| Height | 55.12mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 170.95mm |
| Material | Plastic, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PN |
| Weight | 0.625lb |
| Width | 120.91mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1324-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
