
General purpose ABS plastic enclosure, grey, featuring IP65 and IP66 ratings for dust and water protection. Dimensions are 170.95mm length, 120.91mm width, and 55.12mm height (2.17 inches depth). Operating temperature range is -40°C to 80°C, with a UL94 HB flammability rating. Designed for wall mounting and constructed from lead-free ABS material.
BUD Industries PN-1324-DG technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 2.17inch |
| Flammability Rating | UL94 HB |
| Height | 55.12mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 170.95mm |
| Material | Plastic, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.625lb |
| Width | 120.91mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1324-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
