
BUD Industries PN-1325-MB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.165inch |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | PN |
| Thickness | 0.118inch |
| Weight | 1lb |
| Width | 5.748inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1325-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
