
General purpose, wall-mount enclosure constructed from durable polycarbonate. Features a light gray housing with dimensions of 6.732" length, 4.764" width, and 3.15" depth. Rated IP65 and IP66 for environmental protection, with a flammability rating of UL94 HB. Operates within a temperature range of -40°C to 120°C.
BUD Industries PN-1327 technical specifications.
| Color | Grey |
| Depth | 3.15inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.732inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.813lb |
| Width | 4.764inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
