
BUD Industries PN-1332-CMB technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polycarbonate |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | PN |
| Weight | 0.425lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1332-CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.