
BUD Industries PN-1337 technical specifications.
| Color | Grey |
| Depth | 3.54inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.724inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.613lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.