BUD Industries PN-1337-DGMB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.543inch |
| Length | 4.799inch |
| Material | Plastic, ABS |
| Mount | Panel |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | PN |
| Thickness | 0.118inch |
| Weight | 0.613lb |
| Width | 4.807inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1337-DGMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.