
BUD Industries PN-1338-DG technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | PN |
| Weight | 0.719lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1338-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
