
BUD Industries PNR-2604-C technical specifications.
| Approvals | UL |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 3.547inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.874inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | PNR |
| Thickness | 0.12inch |
| Weight | 1lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PNR-2604-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
