
BUD Industries PNR-2605-DG technical specifications.
| Color | Grey |
| Depth | 1.442inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.72inch |
| Material | ABS, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | PNR |
| Weight | 0.919lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PNR-2605-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
