
BUD Industries PNR-2608-C technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PNR |
| Weight | 0.981lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PNR-2608-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
