
BUD Industries POS-201 technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Body Material | Steel |
| Package/Case | 201 |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 20A |
| Housing Color | Black |
| Length | 482.6mm |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Output Current | 20A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries POS-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
